Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DK 18MM :: Spacers, plastic, 18 mm

Item-No.: DK 18MM
€0,04
Category of goods: 1 = discountable

DK 18MM

  • Product Description
  • Technical information
  • General
    • Type
    • Spacer rollers
    • Material
    • Plastic
  • Measures
    • Øinternal
    • 3.6 mm
    • Øexternal
    • 7.0 mm
    • Length
    • 18.0 mm

Spacer sleeves



Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Spacer rollers
    • Material
    • Plastic
  • Measures
    • Øinternal
    • 3.6 mm
    • Øexternal
    • 7.0 mm
    • Length
    • 18.0 mm
Datasheet/manual