Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DI4 12MM :: Spacers, metal, 6-edge, M4, 12 mm

Item-No.: DI4 12MM
€0,14
Category of goods: 1 = discountable

DI4 12MM

  • Product Description
  • Technical information
  • General
    • Type
    • Spacer bolts, internal thread
    • Design
    • 6-edge
    • Thread
    • M4
    • Material
    • Brass, nickel-plated
  • Measures
    • Width across flats
    • 7.0
    • Length
    • 12.0 mm

Spacer bolt



Package weight : 0.003 kg
RoHS : conform
Technical information
  • General
    • Type
    • Spacer bolts, internal thread
    • Design
    • 6-edge
    • Thread
    • M4
    • Material
    • Brass, nickel-plated
  • Measures
    • Width across flats
    • 7.0
    • Length
    • 12.0 mm
Datasheet/manual