0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DI 10MM :: Spacers, metal, 6-edge, M3, 10 mm

Item-No.: DI 10MM
€0,10
Category of goods: 1 = discountable

DI 10MM

  • Product Description
  • Technical information
  • General
    • Type
    • Spacer bolts, internal thread
    • Design
    • 6-edge
    • Thread
    • M3
    • Material
    • Metal
  • Measures
    • Width across flats
    • 5.0
    • Length
    • 10.0 mm
Spacer bolt


Package weight : 0.0013 kg
RoHS : conform
Technical information
  • General
    • Type
    • Spacer bolts, internal thread
    • Design
    • 6-edge
    • Thread
    • M3
    • Material
    • Metal
  • Measures
    • Width across flats
    • 5.0
    • Length
    • 10.0 mm
Datasheet/manual