Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AH2 15,9 :: Miniature spacers, height 15.9 mm

Item-No.: AH2 15,9
€0,22
Category of goods: 1 = discountable

AH2 15,9

  • Product Description
  • Technical information
  • General
    • Type
    • Miniature spacer
    • Design
    • Spacing height: 15.9 mm
    • Material
    • Polyamide 6.6
    • Colour
    • Natural
  • Measures
    • Ø
    • 4.6 mm
Miniature spacer for two boards together.

Platinum Hole / thickness: Ø3, 2 / 1, 6mm



Package weight : 0.00035 kg
RoHS : conform
Technical information
  • General
    • Type
    • Miniature spacer
    • Design
    • Spacing height: 15.9 mm
    • Material
    • Polyamide 6.6
    • Colour
    • Natural
  • Measures
    • Ø
    • 4.6 mm
Datasheet/manual