Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AH 19,1 :: Board spacer, height 19.1 mm

Item-No.: AH 19,1
€0,28
Category of goods: 1 = discountable

AH 19,1

  • Product Description
  • Technical information
  • General
    • Type
    • Spacer
    • Design
    • Spacing height: 19.1 mm
    • Material
    • Polyamide 6.6
    • Colour
    • Natural
  • Measures
    • Ø
    • 7.1 mm

Spacer for circuit boards.

Board hole/thickness: Ø4.0/1.6 mm
Chassis hole/thickness: Ø4.8/0.4 - 2.0 mm



Package weight : 0.00065 kg
RoHS : conform
Technical information
  • General
    • Type
    • Spacer
    • Design
    • Spacing height: 19.1 mm
    • Material
    • Polyamide 6.6
    • Colour
    • Natural
  • Measures
    • Ø
    • 7.1 mm
Datasheet/manual