Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AH 13,7 :: Board spacer, distance 13.7 mm

Item-No.: AH 13,7
€0,13
Category of goods: 1 = discountable

AH 13,7

  • Product Description
  • Technical information
  • General
    • Type
    • PCB spacers
    • Material
    • PA 6.6
    • Colour
    • Natural
    • Temperatur max.
    • -40 ... +85

Spacer for circuit boards.

PCB board material thickness: 1.6 mm
Chassis material thickness: 0.4 - 2.0 mm
Diameter of drilling hole on PCB board: 4.0 mm
Diameter of drilling hole on chassis: 4.8 mm



Manufacturer : PB-ELEKTRO
Factory number : 320197
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • PCB spacers
    • Material
    • PA 6.6
    • Colour
    • Natural
    • Temperatur max.
    • -40 ... +85
Datasheet/manual