Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TESTMON 904 :: CCTV test monitor and signal tester


TESTMON 904

  • Product Description
  • Technical information
  • General
    • Type
    • Test monitor
    • Assembly
    • TFT
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC / 2 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

CCTV test monitor with a variety of test options:

Video signal tester, digital multimeter, PTZ control equipment, NTSC/PAL
Test pattern generator, network cable tester, PTZ address scanner, 12 V DC (1-amp)
output for the battery test operation of connected cameras:

This test monitor was developed for the installation and maintenance of CCTV surveillance cameras (CVBS/analogue) and has extensive connection and test options.
With a built-in PTZ control function via RS485, video and network cable tester, digital multimeter and much more, it combines all essential functions in a single device.



Package weight : 1.297 kg
RoHS : conform
Technical information
  • General
    • Type
    • Test monitor
    • Assembly
    • TFT
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC / 2 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual