Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SPA HDMI :: SlimPort > HDMI socket +USB micro-B socket

Item-No.: SPA HDMI
€11,95
Category of goods: 1 = discountable

SPA HDMI

  • Product Description
  • Technical information
  • General
    • Type
    • Slimport adapter
    • Design
    • Slimport > HDMI socket

Slimport > HDMI socket

Sends 3D-HD audio-video content from any MyDP-enabled hand-held device with android system to any HD-TV, LCD monitor or monitor with HDMI or DVI input. Compatible devices: smartphones — Google Nexus 4 LG, LG G2, Nexus 5 computer/tablets — LG Optimus G Pro, Fujitsu Stylistic QH582, Google Nexus 7, Asus PadFone Inf., LG G-pad, HP Chromebook 11 Micro-USB for power supply

• Input interface:
- SlimPort input via 5-pin connector
• 1.2 input display port
• 1.1a Downward compatibility
• Main link with a hint of high-speed differential
• Input with configurable speed: 5.4 Gbps, 2.7 Gbps or 1.62 Gbps
• Main link compatible with display port 1.2 main connection PHYspe
• Compatible with HDMI 1.4a standard
• Supports TMDS-Link rates up to 250 MHz
• 3D video format support
• Supports Consumer Electronics Control (CES)
• Supports VESA and CEA-861E video format
• Sends 3D-HD audio-video content from any MyDP-enabled hand-held device with android system to any HD-TV, LCD monitor or monitor with HDMI or DVI input.
• Compatible devices: smartphones — Google Nexus 4 LG, LG G2, Nexus 5 computer/tablets — LG Optimus G Pro, Fujitsu Stylistic QH582, Google Nexus 7, Asus PadFone Inf., LG G-pad, HP Chromebook 11
• Micro-USB for power supply



Manufacturer : GOOBAY
Factory number : 61750
Package weight : 0.023 kg
RoHS : conform
Technical information
  • General
    • Type
    • Slimport adapter
    • Design
    • Slimport > HDMI socket