0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PURE PI170 :: DisplayPort/DVI-D socket (24+1), 0.10m

Item-No.: PURE PI170
€20,90




PURE PI170

  • Product Description
  • Technical information
  • General
    • Type
    • DisplayPort adapter
    • Design
    • DP DisplayPort plug <> DVI-D socket
    • Colour
    • Black
  • Measures
    • Cable length
    • 0.10 m
PureLink® - PureInstall series.

• Certified DisplayPort/DVI adapter with 24 ct. gold-plated precision plug contacts.
• VESA standard.
• DisplayPort plug converted to DVI-D socket (24+1) Single Link *not bi-directional*.
• 100% tested for professional AV applications.
• Length: 0.10 m.



Manufacturer : PURELINK
Factory number : PI170
Package weight : 0.063 kg
RoHS : conform
Technical information
  • General
    • Type
    • DisplayPort adapter
    • Design
    • DP DisplayPort plug <> DVI-D socket
    • Colour
    • Black
  • Measures
    • Cable length
    • 0.10 m