Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PURE PI155 :: DisplayPort/HDMI adapter cable - PureInstall series

Item-No.: PURE PI155
Cable length:

€18,90




PURE PI155

  • Product Description
  • Technical information
  • General
    • Type
    • DisplayPort adapter
    • Design
    • DisplayPort plug <> HDMI socket
    • Colour
    • Black
  • Measures
    • Cable length
    • 0.10 m

PureLink® - PureInstall series.

• Certified DisplayPort/HDMI adapter with 24 ct. gold-plated precision plug contacts.
• VESA standard.
• DisplayPort plug converted to HDMI A socket *not bi-directional* .
• 100% tested for professional AV applications. Length: 0.10 m.



Manufacturer : PURELINK
Factory number : PI155
Package weight : 0.043 kg
RoHS : conform
Technical information
  • General
    • Type
    • DisplayPort adapter
    • Design
    • DisplayPort plug <> HDMI socket
    • Colour
    • Black
  • Measures
    • Cable length
    • 0.10 m
Datasheet/manual