Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MANHATTAN 177351 :: VGA to HDMI converter, incl. audio feed


MANHATTAN 177351

  • Product Description
  • Technical information
  • General
    • Type
    • VGA adapter
    • Design
    • 15-pin HD plug <> HDMI socket
    • Colour
    • Black
    • Assembly
    • VGA socket <> HDMI socket

---10-year warranty---

  • Easily convert VGA and stereo audio to an HDMI signal

  • Ideal for connecting PCs or notebooks to a high-definition TV, projector or flat screen

  • Provides clear and crisp transmission — supports resolutions up to 1080 p

  • Plug and play; Windows and Mac compatible


Specifications
  • Computer-to-converter range: up to 5 m

  • Converter-to-monitor range: up to 5 m

  • Connectors: input, (1) VGA DB15 plug, (2) RCA audio right/left; output, (1) HDMI socket

  • Supports resolutions of up to 1280 x 1024 and 1080 p and video bandwidths of up to 1.65 Gbps/165 MHz

  • Complies with HDMI 1.2a and supports HDCP

  • LEDs for power and connection

  • Incl. 5-V-DC/1-A power supply unit; cable with ferrite core, 1.2 m

  • Dimensions: 89 x 29 x 68 mm

  • Weight: 119 g


Included with delivery
  • VGA to HDMI converter

  • Power supply unit and user guide




Manufacturer : MANHATTAN
Factory number : 177351
Package weight : 0.375 kg
RoHS : conform
Technical information
  • General
    • Type
    • VGA adapter
    • Design
    • 15-pin HD plug <> HDMI socket
    • Colour
    • Black
    • Assembly
    • VGA socket <> HDMI socket
Datasheet/manual