Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGILINK UA0232 :: LogiLink® Adapter USB3.0 to DVI

Item-No.: LOGILINK UA0232
€26,90
Category of goods: 1 = discountable

LOGILINK UA0232

  • Product Description
  • Technical information
  • General
    • Type
    • DVI adapter
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • USB 3.0 plug
    • Connection discharge
    • DVI socket
  • Measures
    • Cable length
    • 0.15 m
10 times faster than USB 2.0, the USB 3.0 Display Adapter provides a wider bandwidth and a smooth high-resolution video content solution to add an extra display for your computer just plug and play. It works as an external USB-powered video card which provides the simplest way to add additional graphics capability instantly without hassle of opening the computer chassis.

  • Compliant with USB3.0 Specification

  • Backward compatible to USB2.0 specifications

  • Compliant with Universal Serial Bus Device Class Definition for Audio/Video Devices (USB A/V)

  • USB upstream port supporting data rate up to 5Gbps

  • Video output up to 1920x1080@60Hz in USB3.0 application

  • Video output 800x600 in USB2.0 application

  • WHCK/WHQL certified driver supports Windows 7, 8 and 10

  • Support multi-display up to six adapters for office application

  • Display Modes: Primary/Extended/Mirror



Manufacturer : LOGILINK
Factory number : UA0232
Package weight : 0.082 kg
RoHS : conform
Technical information
  • General
    • Type
    • DVI adapter
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • USB 3.0 plug
    • Connection discharge
    • DVI socket
  • Measures
    • Cable length
    • 0.15 m
Datasheet/manual