Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGILINK CV0058 :: HDMI to VGA with Audio Converter


LOGILINK CV0058

  • Product Description
  • Technical information
  • General
    • Type
    • HDMI adapter
    • Design
    • HDMI > VGA
    • Colour
    • Black
    • Output
    • 1x VGA plug, 1x 3.5 mm jack plug
    • Input
    • 1x HDMI socket
  • Interfaces
    • Connection entry
    • HDMI socket
    • Connection discharge
    • VGA 15-pin socket
The LogiLink HDMI to VGA Adapter is a great way to connect VGA devices e.g. to your computer. It converts the VGA signals into HDMI signals for equipment like flat screen TV, AV receiver and beamer. Audio signals are transferred via the audio jack.

  • Compliant with High Speed HDMI
  • 8/10/12 bit deep color, up to 2.25 GHz data ratio
  • Supports pixel clock rate up to 165 MHz
  • VGA output up to UXGA (1600 x 1200, 4:3) and 1080p
  • Monitor: VGA, SVGA, XGA, WXGA, SXGA, SXGA+, WSXGA and UXGA 1152 x 864 @ 60 Hz, 1360 x 768 @ 60 Hz, 1440 x 900 @ 60 Hz
  • HDTV: 480p, 720p and 1080p
  • Energy saving technology for a low power consumption
  • DC Power is required when HDMI source power is not provided
  • Power saving mode if you do not connect to a VGA display
  • Supports 2-CH Stereo Audio outputs



Manufacturer : LOGILINK
Factory number : CV0058
Package weight : 0.202 kg
RoHS : conform
Technical information
  • General
    • Type
    • HDMI adapter
    • Design
    • HDMI > VGA
    • Colour
    • Black
    • Output
    • 1x VGA plug, 1x 3.5 mm jack plug
    • Input
    • 1x HDMI socket
  • Interfaces
    • Connection entry
    • HDMI socket
    • Connection discharge
    • VGA 15-pin socket
Datasheet/manual