Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HP AS615AA :: Displayport 20 pin plug > VGA HD sub socket

Item-No.: HP AS615AA
€32,95
Category of goods: 1 = discountable

HP AS615AA

  • Product Description
  • Technical information
  • General
    • Type
    • DisplayPort adapter
    • Design
    • 20-pin DisplayPort plug <> VGA 15-pin socket
    • Colour
    • Black

HP/DisplayPort to VGA-Adapter - audio and video cable

• Converts a display port connector on an HP Compaq Business Desktop computer to a VGA port.
• Converts a display port connection on the graphics card into a VGA output for using a VGA monitor.
• 8 inch (20.0 cm) adapter.
• Lockable display port connector for a secure connection.
• NOTE: For the use of the HP DisplayPort to VGA adapter, an update to the system graphics card driver installed may be required. See the latest graphics card driver at: www.hp.com

For:
Business Desktop PCs
HP Compaq 6000 Pro Microtower PC
HP Compaq 6000 Pro Small Form Factor PC
HP Compaq 6005 Pro Microtower PC
HP Compaq 6005 Pro Small Form Factor PC
HP Compaq 6200 Pro Microtower PC
HP Compaq 8000 Elite Convertible Minitower PC
HP Compaq 8000 Elite Small Form Factor PC
HP Compaq 8100 Elite Convertible Minitower PC
HP Compaq 8100 Elite Small Form Factor PC
HP Compaq 8200 Elite Convertible Minitower PC
HP Compaq 8200 Elite Microtower PC
HP Compaq 8200 Elite Small Form Factor PC
HP Compaq dc5800 Microtower PC
HP Compaq dc5850 Microtower PC
HP Compaq dc7900 Convertible Minitower PC
HP Compaq dc7900 Small Form Factor PC
HP Compaq dc7900 Ultra-Slim Desktop PC
HP Compaq dx2400 Microtower PC
HP Compaq dx2420 Microtower PC
HP Compaq dx2450 Microtower PC
HP Compaq dx7500 Microtower PC



Manufacturer : HEWLETT PACKARD
Factory number : AS615AA
Package weight : 0.18 kg
RoHS : conform
Technical information
  • General
    • Type
    • DisplayPort adapter
    • Design
    • 20-pin DisplayPort plug <> VGA 15-pin socket
    • Colour
    • Black
Datasheet/manual