Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GOOBAY 67816 :: VGA to HDMI adapter with audio


GOOBAY 67816

  • Product Description
  • Technical information
  • General
    • Type
    • HDMI adapter
    • Design
    • HDM plug <> 15-pin socket
    • Colour
    • Black

VGA to HDMI adapter cable converts VGA and audio signals into an HDMI signal

• For reproducing computer signals on an HDTV device
• Stereo signal is converted via USB and integrated into the HDMI signal
• Makes video resolutions of up to 1920 x 1080p @ 60 Hz possible
• Simple installation and operation



Manufacturer : GOOBAY
Factory number : 67816
Package weight : 0.068 kg
RoHS : conform
Technical information
  • General
    • Type
    • HDMI adapter
    • Design
    • HDM plug <> 15-pin socket
    • Colour
    • Black