Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GOOBAY 66259 :: USB-C adapter > HDMI

Item-No.: GOOBAY 66259
€26,95




GOOBAY 66259

  • Product Description
  • Technical information
  • General
    • Type
    • HDMI adapter
    • Colour
    • White
  • Interfaces
    • Connection entry
    • USB 3.1-C plug
    • Connection discharge
    • HDMI socket
  • Measures
    • Cable length
    • 0.1 m
USB-C™ adapter - HDMI
for connection between USB-C™ and HDMI devices

• mirrors signals from USB-C™ to HDMI devices
• supports a resolution up to 4K*2K at 30 Hz and 3D
• suitable for computers and smart devices with USB-C™ ports
• very easy to operate




Manufacturer : GOOBAY
Factory number : 66259
Package weight : 0.03 kg
RoHS : conform
Technical information
  • General
    • Type
    • HDMI adapter
    • Colour
    • White
  • Interfaces
    • Connection entry
    • USB 3.1-C plug
    • Connection discharge
    • HDMI socket
  • Measures
    • Cable length
    • 0.1 m