Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DIGITUS 300305 :: MHL plug > HDMI socket + USB micro B socket

Item-No.: DIGITUS 300305
€13,95
Category of goods: 1 = discountable

DIGITUS 300305

  • Product Description
  • Technical information
  • General
    • Type
    • MHL > HDMI adapter
    • Design
    • MHL plug <> high-speed HDMI socket
    • Colour
    • Black
    • Assembly
    • Gold-plated
  • Measures
    • Cable length
    • 0.1 m

The DIGITUS USB to HDMI adapter marks the beginning of a new era of digital content transmission. Mobile High Definition Link technology, abbreviated to MHL, enables digital content to be transferred from MHL-capable devices such as smartphones or tablet PCs to a large screen.
To take advantage of this technology, just connect your MHL-compatible device with the DIGITUS adapter and connect to a large screen.
You can use with an ordinary TFT monitor or a large HDTV.
Enjoy your favourite content at resolutions of up to 1080p from your mobile device.
Furthermore, the display device charges your MHL-capable device during transmission and you can use the remote control of your TV to browse through content.

• MHL-compatible
• USB micro B plug
• HDMI socket
• Integrated USB micro B socket for additional power supply
• 1080p Full HD support
• Use your TV remote control to browse the content
• Total length: 16 cm
• Colour: black
• Dimensions of HDMI socket housing: 5.4 cm x 2.8 cm x 1.2 cm



Manufacturer : DIGITUS
Factory number : AK-300305-002-S
Package weight : 0.034 kg
RoHS : conform
Technical information
  • General
    • Type
    • MHL > HDMI adapter
    • Design
    • MHL plug <> high-speed HDMI socket
    • Colour
    • Black
    • Assembly
    • Gold-plated
  • Measures
    • Cable length
    • 0.1 m