Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 83534 :: SlimPort/MyDP plug > HDMI plug + USB micro-B socket

Item-No.: DELOCK 83534
€14,95
Category of goods: 1 = discountable

DELOCK 83534

  • Product Description
  • Technical information
  • General
    • Type
    • Slimport adapter
    • Design
    • Slimport > HDMI plug
    • Colour
    • Black
  • Measures
    • Cable length
    • 1.5 m

Delock Slimport/MyDP plug > HDMI plug + USB micro-B socket, 1.5 m

This Delock cable features a SlimPort/MyDP interface, a combination of USB and Displayport. It can be used to connect the latest smartphones. For example, you can connect your smartphone to a TV with HD support to view pictures or videos in HD quality. The cable also has a standard USB Micro-B socket. Simply plug the power supply unit for your smartphone into the USB micro-B socket to play videos and charge your mobile device at the same time, for example.

Technical data
• Connectors:
SlimPort/MyDP plug >
HDMI-A 19-pin plug + Micro USB type-B socket
• Compatible with Google Nexus 4, LG Nexus 5, Google Nexus 7 (2013),
LG Optimus G Pro, LG G2, LG G Flex, LG G Pad,
Fujitsu Stylistic QH582, Asus PadFone Infi,
HP Chromebook 11
• Chipset: Analogix
• Supports a resolution of up to 1080p, 1920 x 1080 (@ 60 Hz)
• Transmits digital audio signals and
video in HD quality
• Power supply: 5 V via micro USB port
• Colour: black
• Cable length: approx. 1.5 m

System requirements
• One free SlimPort/MyDP socket
• Power via Micro USB connector on the SlimPort/MyDP cable
(if you want to charge your device at the same time)

Package contents
• SlimPort/MyDP > HDMI cable
• User manual



Manufacturer : DELOCK
Factory number : 83534
Package weight : 0.063 kg
RoHS : conform
Technical information
  • General
    • Type
    • Slimport adapter
    • Design
    • Slimport > HDMI plug
    • Colour
    • Black
  • Measures
    • Cable length
    • 1.5 m