Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 83507 :: DMS-59 plug > 2 x DisplayPort plug, 2 m

Item-No.: DELOCK 83507
€19,50
Category of goods: 1 = discountable

DELOCK 83507

  • Product Description
  • Technical information
  • General
    • Type
    • DMS-59 cable
    • Design
    • DMS-59 plug <> 2x DisplayPort plug
    • Colour
    • Black
  • Measures
    • Cable length
    • 2.0 m
This Delock cable is used to connect up to two monitors to a graphics card with a DMS-59 port. Two different views can be displayed on the monitors, or the displayed image can be mirrored or extended if your graphics card supports these functions.

Technical data
• Connectors: DMS-59 plug > 2 x DisplayPort plug
• DMS-59 connector with screws
• Nickel-plated contacts
• Cable length: approx. 2 m (including connectors)

System requirements
• Graphics card with DMS-59 connector

Package contents
• DMS-59 > DisplayPort cable



Manufacturer : DELOCK
Factory number : 83507
Package weight : 0.26 kg
RoHS : conform
Technical information
  • General
    • Type
    • DMS-59 cable
    • Design
    • DMS-59 plug <> 2x DisplayPort plug
    • Colour
    • Black
  • Measures
    • Cable length
    • 2.0 m