Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 83244 :: MHL plug > HDMI plug 2-m cable

Item-No.: DELOCK 83244
Cable length:

€3,95
Category of goods: 1 = discountable

DELOCK 83244

  • Product Description
  • Technical information
  • General
    • Type
    • MHL cable
    • Design
    • MHL plug <> high-speed HDMI plug
    • Colour
    • Black
    • Assembly
    • Type B micro USB 5-pin plug > HDMI-A 19-pin
  • Measures
    • Cable length
    • 2.0 m

This Delock cable features an MHL interface, a combination of USB and HDMI. It can be used to connect various smartphones and tablets. For example, connect your smartphone to a TV with HD support and view pictures or videos in HD quality, provided that the HDMI port on your output device supports MHL functions. You do not need a separate HDMI cable for this connection as the MHL cable already provides an HDMI connector. In contrast to previous MHL adapters or cables, this product requires no additional power supply.

Technical data:
• Connectors: MHL micro USB type B 5-pin plug > HDMI-A 19-pin plug
• Suitable for: smartphones (e.g. Samsung Galaxy S II/HTC Sensation and others), tablet PCs
• MHL = Mobile High-Definition Link
• Supports resolution up to 1080p
• Transmits digital audio and video signals in HD quality
• No additional power supply required
• Colour: black
• Length including connectors: approx. 2 m

System requirements:
• A free MHL Micro USB type-B 5-pin socket
• One free HDMI socket on the output device with MHL support

Package contents:

• MHL > HDMI cable



Manufacturer : DELOCK
Factory number : 83244
Package weight : 0.074 kg
RoHS : conform
Technical information
  • General
    • Type
    • MHL cable
    • Design
    • MHL plug <> high-speed HDMI plug
    • Colour
    • Black
    • Assembly
    • Type B micro USB 5-pin plug > HDMI-A 19-pin
  • Measures
    • Cable length
    • 2.0 m