Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 83240 :: MHL plug + USB micro jack > HDMI plug

Item-No.: DELOCK 83240
€24,95




DELOCK 83240

  • Product Description
  • Technical information
  • General
    • Type
    • MHL adapter cable
    • Colour
    • Black
    • Technology
    • SiI9292
    • Resolution
    • 1080p
  • Interfaces
    • Connection entry
    • Micro USB type-B plug
    • Connection discharge
    • HDMI A socket, micro USB type-B socket
  • Measures
    • Cable length
    • 1.5 m
This cable by Delock with its MHL 11 pin interface complies with some Samsung smartphone. You may connect your smartphone to a TV with HD support and watch pictures or videos in HD quality. This connection does not require any additional HDMI cable, since this cable already provides a HDMI male connector. Furthermore the cable provides a standard USB micro-B female port, through a short cable. Connect the power supply of your smartphone or tablet-PC to the USB micro-B port, in order to play a video and to supply power to your mobile device.

Specification
  • Connector: MHL Micro USB Typ B 11 Pin Plug > HDMI-A 19 pin female, Micro USB Typ B Socket
  • MHL = Mobile High-Definition Link
  • chipset: SiI9292
  • Supports a resolution up to 1080p
  • Transfer of digital audio signals and video signals in HD quality
  • Power supply: 5 V via Micro USB female port
  • Colour: black
  • Length: total ca. 1.5 m (incl. connector)


System requirements
  • A free MHL 11 pin female port
  • SPower supply via USB Micro-B port of the MHL adapter
  • A free HDMI female port


Package content
  • Cable MHL > HDMI
  • User manual


Package
Retail Box



Manufacturer : DELOCK
Factory number : 83240
Package weight : 0.069 kg
RoHS : conform
Technical information
  • General
    • Type
    • MHL adapter cable
    • Colour
    • Black
    • Technology
    • SiI9292
    • Resolution
    • 1080p
  • Interfaces
    • Connection entry
    • Micro USB type-B plug
    • Connection discharge
    • HDMI A socket, micro USB type-B socket
  • Measures
    • Cable length
    • 1.5 m