Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 82990 :: MHL plug >HDMI plug +USB microB socket 1.5 m

Item-No.: DELOCK 82990
Cable length:

€14,95
Category of goods: 1 = discountable

DELOCK 82990

  • Product Description
  • Technical information
  • General
    • Type
    • MHL cable
    • Design
    • MHL plug <> high-speed HDMI plug
    • Colour
    • Black
    • Assembly
    • Type B micro USB 5-pin plug > HDMI-A 19-pin
  • Measures
    • Cable length
    • 1.5 m

This Delock cable features an MHL interface, a combination of USB and HDMI. It can be used to connect the latest smartphones and tablets.
For example, you can connect your smartphone to a TV with HD support to view pictures or videos in HD quality.
You do not need a separate HDMI cable for this connection as the MHL cable already provides an HDMI connector.
The adapter also features a standard USB Micro-B socket on a short cable branch.
For example, simply plug the power supply unit for your smartphone or tablet PC into the USB micro-B socket to play videos and charge your mobile device at the same time.

Technical data
• Suitable for:
- Smartphones (e.g. Samsung Galaxy S II/HTC Sensation and more), tablet PCs

• MHL = Mobile High-Definition Link
• Connectors: MHL plug > HDMI-A 19-pin plug + USB micro-B socket
• Chipset: SiI9292
• Supports resolution up to 1080p
• Transmits digital audio and video signals in HD quality
• Power supply: 5 V via USB micro-B socket
• Colour: black
• Cable length:
- Approx. 1.5 m overall (incl. connectors)
- USB micro cable alone 15 cm

System requirements
• One free MHL socket
• Power supply via USB micro-B connector on the MHL adapter
• One free HDMI socket

Package contents
• MHL > HDMI cable
• User manual



Manufacturer : DELOCK
Factory number : 82990
Package weight : 0.067 kg
RoHS : conform
Technical information
  • General
    • Type
    • MHL cable
    • Design
    • MHL plug <> high-speed HDMI plug
    • Colour
    • Black
    • Assembly
    • Type B micro USB 5-pin plug > HDMI-A 19-pin
  • Measures
    • Cable length
    • 1.5 m