Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 65691 :: Adapter Displayport 1.2 male > Displayport female port saver


DELOCK 65691

  • Product Description
  • Technical information
  • General
    • Type
    • DisplayPort adapter
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • 20-pin DP socket
    • Connection discharge
    • 20-pin DP socket
This Displayport Adapter by Delock can be used for the connection of Displayport devices. It can be also connected to a free Displayport port in order to prevent the interface from damage when it is under usage for high contact durability. The adapter interrupts the power supply for devices with Displayport 20 pin port.
Specification
• Connector: Displayport 19 pin male > Displayport 19 pin female
• Displayport 1.2 specification
• Resolution up to 3840 x 2160 @ 60 Hz (depending on the system and the connected
hardware)
• Colour: black
• Dimensions (LxWxH): ca. 62 x 23 x 12 mm
System requirements
• A free Displayport connector
Package content
• Adapter
Package
• Poly bag



Manufacturer : DELOCK
Factory number : 65691
Package weight : 0.023 kg
RoHS : conform
Technical information
  • General
    • Type
    • DisplayPort adapter
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • 20-pin DP socket
    • Connection discharge
    • 20-pin DP socket