Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 65658 :: DVI-D 24+1 male > VGA female black

Item-No.: DELOCK 65658
€16,95




DELOCK 65658

  • Product Description
  • Technical information
  • General
    • Type
    • DVI adapter
    • Design
    • DVI plug - VGA socket
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • DVI-D 24+1
    • Connection discharge
    • VGA 15-pin socket
  • Measures
    • Cable length
    • 0.16 m
This adapter by Delock enables you to connect e.g. your VGA monitor to the DVI interface of your computer. The adapter converts the digital signals from the DVI port into analogue signals for the VGA monitor.

Specification
• Connector:
DVI-D (Single Link) 24+1 male >
VGA 15 pin female
• Chipset: Lontium LT8511
• VGA port with screw nuts
• DVI connector with screws
• Cable diameter: ca. 5.5 mm
• Cable gauge: 32 AWG
• Resolution up to 1920 x 1200 / 1080p @ 60 Hz (depends on your monitor
and your system)
• Cable length ca. 16 cm without connector
• 1 x ferrite core
• Colour: black
• OS independent, no driver installation necessary

System requirements
• A free DVI 24+1 female port

Package content
• Adapter DVI to VGA

Package
• Retail Box
Datenblattdownload 11.11.2015 09:30:38-
Data sheetdownload 11.11.2015 09:30:38-



Manufacturer : DELOCK
Factory number : 65658
Package weight : 0.103 kg
RoHS : conform
Technical information
  • General
    • Type
    • DVI adapter
    • Design
    • DVI plug - VGA socket
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • DVI-D 24+1
    • Connection discharge
    • VGA 15-pin socket
  • Measures
    • Cable length
    • 0.16 m