reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 65648 :: VHDCI-68 plug > 4x HDMI jack 20 cm

Item-No.: DELOCK 65648
€28,95




DELOCK 65648

  • Product Description
  • Technical information
  • General
    • Type
    • VHDCI-68 adapter
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • VHDCI-68 plug
    • Connection discharge
    • 4x HDMI-A sockets
  • Measures
    • Cable length
    • 0.20 m
This adapter by Delock enables you to connect up to four additional HDMI monitors to a graphic card with VHDCI-68 port.

Specification
  • Connector: VHDCI-68 Plug > 4x HDMI 19 Pin Socket
  • VHDCI-68 connector mit screws
  • VHDCI screwsabstand: ca. 37,7 mm
  • Screw type: 2-56 UNC
  • Wire gauge: 30 AWG
  • connector coated nickel
  • length: ca. 20 cm (incl. connector)


System requirements
  • Graphic card with VHDCI-68 interface


Package content
  • Adaptor VHDCI-68 > 4x HDMI


Package
Poly Bag



Manufacturer : DELOCK
Factory number : 65648
Package weight : 0.125 kg
RoHS : conform
Technical information
  • General
    • Type
    • VHDCI-68 adapter
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • VHDCI-68 plug
    • Connection discharge
    • 4x HDMI-A sockets
  • Measures
    • Cable length
    • 0.20 m