Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 65598 :: Mini Displayport plug >VGA socket + audio adapter

Item-No.: DELOCK 65598
Colour:

€17,95




DELOCK 65598

  • Product Description
  • Technical information
  • General
    • Type
    • DisplayPort adapter
    • Design
    • 20-pin DisplayPort plug <> VGA 15-pin socket
    • Colour
    • Black
  • Measures
    • Cable length
    • 0.8 m

Delock mini Displayport 1.1 plug > VGA socket + audio + power adapter, black

This Delock adapter can be used, for example, to connect a VGA monitor to your system via a free mini Displayport interface. The adapter also features an audio connection via the 3.5-mm jack socket. Power can be supplied via the micro USB socket, if necessary.

Technical data
• Connectors:
Mini Displayport 20-pin plug > VGA 15-pin socket (video)
3.5-mm jack socket (audio)
Micro USB type B socket (power)
• Chipset: LT 8711
• VGA connection with nuts
• Displayport 1.1a specification
• Resolution up to 1920 x 1200 @ 60 Hz (depending on your monitor and system)
• Automatic standby detection, standby switches automatically to sleep mode
• Cable length approx. 8 cm without connectors
• Colour: white
• OS independent, no driver installation required

System requirements
• One free mini Displayport socket

Package contents
• Mini DisplayPort to VGA adapter



Manufacturer : DELOCK
Factory number : 65598
Package weight : 0.078 kg
RoHS : conform
Technical information
  • General
    • Type
    • DisplayPort adapter
    • Design
    • 20-pin DisplayPort plug <> VGA 15-pin socket
    • Colour
    • Black
  • Measures
    • Cable length
    • 0.8 m