Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 65573 :: DisplayPort 1.2 plug > HDMI socket, black

Item-No.: DELOCK 65573
Colour:

€13,90




DELOCK 65573

  • Product Description
  • Technical information
  • General
    • Type
    • DisplayPort adapter
    • Design
    • 20-pin plug, DP <> HDMI socket
    • Colour
    • Black
    • Technology
    • Active

Displayport 1.2 plug > HDMI socket 4K active adapter, black

This Delock adapter can be used, for example, to connect an HDMI monitor to your system via a free Displayport interface. The adapter supports resolutions up to Ultra HD (4K) and is backwards compatible with Full-HD 1080p. The adapter provides active conversion and so is also suitable for graphics cards that cannot output DP++ signals.

Technical data:
  • Connectors: Displayport HDMI-A 20-pin connector > 19-pin socket

  • Chipset: Parade PS171

  • High-speed HDMI and Displayport 1.2 specification

  • Active converter for graphics cards with DP and DP++ output

  • Resolution up to 3840 x 2160 @ 30 Hz (depending on your monitor and system)

  • Supports 3D displays (1080p @ 120 Hz)

  • Supports HDCP 1.3

  • Supports Eyefinity

  • Audio input formats: 8-channel LPCM, compressed audio (AC-3, DTS) and HBR audio formats up to 24-bit resolution with a sampling rate up to 192 kHz

  • Gold-plated contacts

  • Dimensions incl. connectors (LxWxH): approx. 62 x 22 x 15 mm

  • Colour: black

  • OS-independent, no driver installation required

  • System requirements
    • One free Displayport socket

    Package contents
    • Displayport to HDMI adapter



    Manufacturer : DELOCK
    Factory number : 65573
    Package weight : 0.042 kg
    RoHS : conform
    Technical information
    • General
      • Type
      • DisplayPort adapter
      • Design
      • 20-pin plug, DP <> HDMI socket
      • Colour
      • Black
      • Technology
      • Active