Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 65571 :: Displayport 1.2 plug > HDMI socket, black

Item-No.: DELOCK 65571
Colour:

€12,50




DELOCK 65571

  • Product Description
  • Technical information
  • General
    • Type
    • DisplayPort adapter
    • Design
    • 20-pin plug, DP <> HDMI socket
    • Colour
    • Black
    • Technology
    • Passive

Displayport 1.2 plug > HDMI socket 4K passive adapter, black

This Delock adapter can be used, for example, to connect an HDMI monitor to your system via a free Displayport interface. The adapter supports resolutions up to Ultra HD (4K) and is backwards compatible with Full-HD 1080p.

Technical data
• Connectors: Displayport 20-pin plug > HDMI-A 19-pin socket
• Chipset: Parade PS8402A
• Displayport 1.2 and high-speed HDMI specification
• Passive converter (level shifter), only suitable for graphics cards with DP++ output
• Resolution up to 3840 x 2160 @ 30 Hz (depending on your monitor and system)
• Supports 3D displays (1080p @ 120 Hz)
• Gold-plated contacts
• Dimensions: (LxWxH): approx. 62 x 22 x 15 mm
• Colour: black
• OS independent, no driver installation required

System requirements
• One free Displayport DP++ socket

Package contents
• Displayport to HDMI adapter



Manufacturer : DELOCK
Factory number : 65571
Package weight : 0.042 kg
RoHS : conform
Technical information
  • General
    • Type
    • DisplayPort adapter
    • Design
    • 20-pin plug, DP <> HDMI socket
    • Colour
    • Black
    • Technology
    • Passive