Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 65561 :: Slimport/MyDP plug > HDMI/VGA socket+Micro USB socket

Item-No.: DELOCK 65561
€25,95
Category of goods: 1 = discountable

DELOCK 65561

  • Product Description
  • Technical information
  • General
    • Type
    • Slimport adapter
    • Design
    • SlimPort/MyDP > HDMI
    • Colour
    • Black
    • Assembly
    • Type B micro USB 5-pin plug > HDMI-A 19-pin
  • Measures
    • Cable length
    • 0.15 m

SlimPort/MyDP plug > HDMI/VGA socket + Micro USB socket

This Delock adapter features a SlimPort/MyDP interface, a combination of USB and Displayport used on the latest smartphones. Using an optional cable, you can view images or videos stored on your smartphone in HD quality on a monitor or projector. The adapter also has a standard micro USB port on the back. Just plug the existing power supply unit of your smartphone into the Micro USB socket to provide power to your device while playing videos, for example. If two monitors are connected to the adapter, video output is only shown on the HDMI monitor.

Technical data:

• Connectors:
1 x SlimPort/MyDP plug >
1 x HDMI-A 19-pin socket
1 x VGA 15-pin socket
1 x micro USB type B socket (power supply)
• HDMI compatible with ASUS Memo Pad 8 (2014), ASUS PadFone Inf.y (2013),
ASUS PadfoneX (2014), Fujitsu Arrow (2012), Fujitsu Stylistic QH582 (2013),
Google Nexus 4 (2012), Google Nexus 5, Google Nexus 7 (2013),
LG Optimus G Pro, LG Optimus GK (2013), LG G2 (2013), LG G3 (2014),
LG GX (2014), LG GX2, LG VU 3 (2013), LG G Flex (2014), LG G Pro 2 (2014),
LG G Pad (2013), HP Chromebook 11, ZTE Nubia Z5S (2013), ZTE Nubia X6 (2014)
• VGA compatible with LG G Pro, LG G2, LG VU 3, LG G Pad, Gx, G Flex, G Pro 2, HP Chromebook 11
• Chipset: ANX 7732, ANX 7730
• Supports a resolution of up to 1080p, 1920 x 1080 (@ 60 Hz)
• Transmits video signals in HD quality
• Audio signal is transmitted to HDMI
• Only 1 monitor can be used on the adapter
• Power supply: 5 V via micro USB port
• Colour: black
• Cable length: 20 cm (including connectors)

System requirements
• One free SlimPort/MyDP socket
• Power via Micro USB connector on the SlimPort/MyDP adapter (if you
want to charge your device at the same time)

Package contents
• SlimPort/MyDP to HDMI/VGA adapter
• User manual



Manufacturer : DELOCK
Factory number : 65561
Package weight : 0.075 kg
RoHS : conform
Technical information
  • General
    • Type
    • Slimport adapter
    • Design
    • SlimPort/MyDP > HDMI
    • Colour
    • Black
    • Assembly
    • Type B micro USB 5-pin plug > HDMI-A 19-pin
  • Measures
    • Cable length
    • 0.15 m