Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 65557 :: HDMI Micro-D plug > VGA socket adapter

Item-No.: DELOCK 65557
Colour:

€17,85




DELOCK 65557

  • Product Description
  • Technical information
  • General
    • Type
    • HDMI adapter
    • Design
    • HDMI Micro D <> 15 VGA socket
    • Colour
    • White
  • Measures
    • Cable length
    • 0.17 m

Micro HDMI-D plug > VGA socket with audio adapter, white

This Delock adapter can be used, for example, to connect a VGA monitor to your system via a free HDMI micro-D interface. The audio signal can also be transferred via the jack socket.

Technical data
• Connectors:
Input:
1 x micro HDMI type D 19-pin socket
1 x micro USB type B socket (power supply)
Output:
1 x VGA 15-pin socket
1 x 3.5-mm 3-pin jack socket (audio)
• VGA connection with nuts
• Supports a resolution of up to 1080p
(depending on your monitor and system)
• Energy consumption: approx. 2 W
• Colour: white
• Length including ports: approx. 17 cm
• OS independent, no driver installation required

System requirements
• One free HDMI micro-D connector
• Monitor with one free VGA connector

Package contents

• HDMI to VGA adapter



Manufacturer : DELOCK
Factory number : 65557
Package weight : 0.064 kg
RoHS : conform
Technical information
  • General
    • Type
    • HDMI adapter
    • Design
    • HDMI Micro D <> 15 VGA socket
    • Colour
    • White
  • Measures
    • Cable length
    • 0.17 m