Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 65556 :: LFH60 plug > 2x VGA jack 20cm

Item-No.: DELOCK 65556
€19,95




DELOCK 65556

  • Product Description
  • Technical information
  • General
    • Type
    • LFH60 adapter
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • LFH60 plug
    • Connection discharge
    • 2x VGA socket
  • Measures
    • Cable length
    • 0.2 m
This adapter by Delock allows you to connect up to two monitors to a graphics card with LFH60 port, with the help of optional VGA cables. The monitors can display two different views, or the displayed image can be duplicated or extended, provided that the graphics card supports it.

Specification
  • Connector: LFH60 Plug > 2x VGA 15 pin female
  • LFH60 connector mit screws
  • VGA connector with nuts
  • connector coated nickel
  • Length: ca. 20 cm (incl. connector)


System requirements
  • Graphics card with LFH60 connector


Package content
  • Adaptor LFH60 > VGA


Package
Poly Bag



Manufacturer : DELOCK
Factory number : 65556
Package weight : 0.121 kg
RoHS : conform
Technical information
  • General
    • Type
    • LFH60 adapter
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • LFH60 plug
    • Connection discharge
    • 2x VGA socket
  • Measures
    • Cable length
    • 0.2 m