Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 65553 :: Mini DisplayPort plug > HDMI/VGA socket

Item-No.: DELOCK 65553
€19,95
Category of goods: 1 = discountable

DELOCK 65553

  • Product Description
  • Technical information
  • General
    • Type
    • DisplayPort adapter
    • Design
    • 20-pin mini DP plug <> VGA/HDMI socket
    • Colour
    • Black
  • Measures
    • Cable length
    • 0.15 m

This Delock adapter can be used, for example, to connect an HDMI or VGA monitor to your system via a free mini Displayport interface. If two monitors are connected to the adapter, video output is only shown on the HDMI monitor.

Technical data
• Connectors:
1 x mini Displayport 20-pin plug >
1 x HDMI-A 19-pin socket
1 x VGA 15-pin socket
• Chipset: Parade PS8312 (HDMI), Analogix ANX9833 (VGA)
• Displayport 1.1a standard
• Only 1 monitor can be used on the adapter
• Audio signal is transmitted to HDMI
• HDMI specification:
- Resolution of up to 1080p (depending on your monitor and your system)
- High-speed HDMI standard
• VGA specification:
- Resolution up to 1920 x 1200 @ 60 Hz (depending on your monitor and
system)
• 1 x ferrite core
• Cable length approx. 18 cm without connectors
• Colour: black
• OS independent, no driver installation required

System requirements
• One free mini Displayport socket

Package contents
• Mini Displayport to HDMI/VGA adapter



Manufacturer : DELOCK
Factory number : 65553
Package weight : 0.088 kg
RoHS : conform
Technical information
  • General
    • Type
    • DisplayPort adapter
    • Design
    • 20-pin mini DP plug <> VGA/HDMI socket
    • Colour
    • Black
  • Measures
    • Cable length
    • 0.15 m