Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 65551 :: Slimport/MyDP plug > VGA socket + Micro USB port

Item-No.: DELOCK 65551
€16,50
Category of goods: 1 = discountable

DELOCK 65551

  • Product Description
  • Technical information
  • General
    • Type
    • Slimport adapter
    • Design
    • SlimPort/MyDP > VGA
    • Colour
    • Black
  • Measures
    • Cable length
    • 0.15 m

This Delock adapter features a SlimPort/MyDP interface, a combination of USB and Displayport used on the latest smartphones. Using an optional VGA cable, you can view images or videos stored on your smartphone in HD quality on a monitor or projector. The adapter also has a standard micro USB port on the back. Just plug the existing power supply unit of your smartphone into the Micro USB socket to provide power to your device while playing videos, for example.

Technical data
• Connectors:
• SlimPort/MyDP plug > VGA 15-pin socket + Micro USB type B port
• Compatible with LG Optimus G Pro, LG G2
• Chipset: ANX 7732
• Supports a resolution of up to 1080p, 1920 x 1080 (@ 60 Hz)
• Transmits video signals in HD quality
• Power supply: 5 V via micro USB port
• Colour: black
• Cable length: 20 cm (including connectors)

System requirements
• One free SlimPort/MyDP socket
• Power via Micro USB connector on the SlimPort/MyDP adapter
(if you want to charge your device at the same time)

Package contents
• SlimPort/MyDP > VGA adapter
• User manual



Manufacturer : DELOCK
Factory number : 65551
Package weight : 0.052 kg
RoHS : conform
Technical information
  • General
    • Type
    • Slimport adapter
    • Design
    • SlimPort/MyDP > VGA
    • Colour
    • Black
  • Measures
    • Cable length
    • 0.15 m