Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 65472 :: HDMI-A plug > VGA socket adapter

Item-No.: DELOCK 65472
€15,95
Category of goods: 1 = discountable

DELOCK 65472

  • Product Description
  • Technical information
  • General
    • Type
    • HDMI adapter
    • Design
    • HDMI plug <> 15 VGA socket
    • Colour
    • White

This Delock adapter can be used, for example, to connect a VGA monitor to your system via a free HDMI interface.

Technical data
• Chipset: CH7101
• Connectors: high-speed HDMI 19-pin plug >VGA 15-pin socket
• VGA connector without nuts
• Supports a resolution of up to 1080p
(depending on your monitor and system)
• Supports the connection of only one VGA monitor
• OS independent, no driver installation required

System requirements
• One free HDMI-A socket
• Monitor with one free VGA connector

Package contents
• HDMI to VGA adapter



Manufacturer : DELOCK
Factory number : 65472
Package weight : 0.027 kg
RoHS : conform
Technical information
  • General
    • Type
    • HDMI adapter
    • Design
    • HDMI plug <> 15 VGA socket
    • Colour
    • White