Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 65439 :: DP 1.1 plug > VGA jack + Audio 21 cm


DELOCK 65439

  • Product Description
  • Technical information
  • General
    • Type
    • DisplayPort adapter
    • Colour
    • Black
    • Technology
    • LT 8711
    • Resolution
    • 1920 x 1200
  • Interfaces
    • Connection entry
    • DisplayPort plug
    • Connection discharge
    • VGA socket
  • Specials
    • Specification
    • Active
This adapter enables you to connect e.g. a VGA monitor through a free Displayport interface. The adapter supports an audio connection by using the 3.5 mm stereo jack interface. The Micro USB port can be used for providing additional power, if required.

Specification
  • Connector: Displayport 20 pin male > VGA 15 pin female (Video), 3,5 mm stereo jack female (Audio), Micro USB Typ B Socket (Power)
  • chipset: LT 8711
  • VGA port with screw nuts
  • Displayport 1.1 specification
  • Resolution up to 1920x 1200 @ 60 Hz (depending on the monitor and your system)
  • Standby detection, standby enter into sleep mode automatically
  • Cable length ca. 8 cm without connector
  • Colour: black
  • OS independent, no driver installation necessary


System requirements
  • eine freie Displayport Socket


Package content
  • Adaptor Displayport zu VGA


Package
Blister



Manufacturer : DELOCK
Factory number : 65439
Package weight : 0.086 kg
RoHS : conform
Technical information
  • General
    • Type
    • DisplayPort adapter
    • Colour
    • Black
    • Technology
    • LT 8711
    • Resolution
    • 1920 x 1200
  • Interfaces
    • Connection entry
    • DisplayPort plug
    • Connection discharge
    • VGA socket
  • Specials
    • Specification
    • Active