Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 65374 :: Mini Displayport socket/socket adapter


DELOCK 65374

  • Product Description
  • Technical information
  • General
    • Type
    • DisplayPort adapter
    • Design
    • 20 DP sockets <> 20 DP sockets
    • Colour
    • Black

DP socket > DP socket gender changer adapter, black

This Delock Displayport adapter can be used to connect DP devices. It can also convert a Displayport plug into a socket.

Technical data
• Connectors: Displayport socket > Displayport socket
• Gold-plated contacts
• Dimensions: approx. 53 x 23 x 11 mm
• Colour: black

Package contents
• Adapter



Manufacturer : DELOCK
Factory number : 65374
Package weight : 0.024 kg
RoHS : conform
Technical information
  • General
    • Type
    • DisplayPort adapter
    • Design
    • 20 DP sockets <> 20 DP sockets
    • Colour
    • Black