Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 65347 :: Micro HDMI-D plug > VGA socket adapter cable

Item-No.: DELOCK 65347
€22,20




DELOCK 65347

  • Product Description
  • Technical information
  • General
    • Type
    • VGA adapter
    • Design
    • HDMI-micro D male <> VGA
    • Colour
    • White
  • Measures
    • Cable length
    • 0.25 m

This Delock adapter can be used, for example, to connect a VGA monitor to your system via a free HDMI micro D interface.

Technical data
• Chipset: LT8511
• Connectors: high-speed HDMI-micro 19-pin plug > VGA 15-pin
Socket
• VGA connection with nuts
• Only suitable for on-board graphics cards (not for PCIe graphics cards)
• Supports a resolution of max. 1080p (depending on your
monitor and your system)
• Supports the connection of only one VGA monitor
• Length: approx. 25.5 cm (incl. connectors)
• OS independent, no driver installation required

System requirements
• One free HDMI-micro D socket
• Monitor with one free VGA connector
• System with on-board graphics card

Package contents
• HDMI to VGA adapter



Manufacturer : DELOCK
Factory number : 65347
Package weight : 0.07 kg
RoHS : conform
Technical information
  • General
    • Type
    • VGA adapter
    • Design
    • HDMI-micro D male <> VGA
    • Colour
    • White
  • Measures
    • Cable length
    • 0.25 m