Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 65336 :: MHL plug > VGA socket adapter

Item-No.: DELOCK 65336
€24,95
Category of goods: 1 = discountable

DELOCK 65336

  • Product Description
  • Technical information
  • General
    • Type
    • MHL adapter
    • Design
    • MHL plug <> VGA socket + USB micro B socket
    • Colour
    • Black
  • Measures
    • Cable length
    • 0,20 - 0,30 m

Delock MHL plug > VGA socket + USB micro-B socket + jack socket adapter

Brief description
This Delock adapter features an MHL interface. It can be used to connect the latest smartphones and tablet PCs. For example, connect your smartphone to a monitor using an optional VGA cable. The adapter also features a short standard USB micro-B cable. For example, simply plug the power supply unit for your smartphone or tablet PC into the USB micro-B socket to play videos and charge your mobile device at the same time. The jack connector is used to transmit audio signals.

Technical data
• Suitable for: smartphones (e.g. Samsung Galaxy S II/HTC Sensation and others), tablet PCs
• MHL = Mobile High-Definition Link
• Connectors: MHL plug > VGA 15-pin socket + USB micro-B socket + jack socket
• Chipset: Explore + Silicon Image 9292
• Supports a resolution of up to 1600 x 1200
• Transmits audio and video signals
• Power supply: 5 V via USB micro-B socket
• Colour: black
• Cable length (including connectors): approx 30 cm (MHL cable)
Approx. 20 cm (USB micro-B cable)
Approx. 21 cm (jack cable)

System requirements
• One free MHL socket
• Power supply via USB micro-B connector on the MHL adapter

Package contents
• MHL > VGA adapter
• User manual



Manufacturer : DELOCK
Factory number : 65336
Package weight : 0.08 kg
RoHS : conform
Technical information
  • General
    • Type
    • MHL adapter
    • Design
    • MHL plug <> VGA socket + USB micro B socket
    • Colour
    • Black
  • Measures
    • Cable length
    • 0,20 - 0,30 m