Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 65327 :: HDMI plug > DVI 24+1 socket adapter, 20 cm

Item-No.: DELOCK 65327
€4,95
Category of goods: 1 = discountable

DELOCK 65327

  • Product Description
  • Technical information
  • General
    • Type
    • DVI adapter
    • Design
    • HDMI plug <> DVI 24 +1 socket
    • Colour
    • Black
  • Measures
    • Cable length
    • 0.20 m

HDMI plug > DVI 24+1 socket adapter cable

This Delock adapter can be used, for example, to connect a DVI monitor to a free HDMI port on your PC or notebook.

Technical data
• Connectors: HDMI 19-pin plug > DVI 24+1 (DVI-D) socket
• DVI socket with nuts
• Wire gauge: AWG 30
• Signal direction: HDMI input > DVI output
• Cable length: approx. 20 cm (without connectors)
• Colour: black

System requirements
• PC or notebook with one free HDMI port

Package contents
• HDMI > DVI adapter



Manufacturer : DELOCK
Factory number : 65327
Package weight : 0.054 kg
RoHS : conform
Technical information
  • General
    • Type
    • DVI adapter
    • Design
    • HDMI plug <> DVI 24 +1 socket
    • Colour
    • Black
  • Measures
    • Cable length
    • 0.20 m