Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 65281 :: DMS-59 plug > 2 x DVI 24+5 socket, 20 cm

Item-No.: DELOCK 65281
€14,95
Category of goods: 1 = discountable

DELOCK 65281

  • Product Description
  • Technical information
  • General
    • Type
    • DMS-59 adapter
    • Design
    • DMS-59 plug <> 2x DVI 24+5 socket
  • Measures
    • Cable length
    • 0.2 m

DMS-59 plug > 2 x DVI 24+5 socket adapter, 20 cm

This Delock adapter is used to connect to a video card with a DMS-59 port and allows up to four analogue VGA monitors and up to two DVI monitors to be connected using optional DVI cables and adapters.

Accessories:
Art. 65052 Delock DVI29 plug to DVI29 + VGA socket adapter

Technical data
• Connectors: DMS-59 plug > 2 x DVI-I 24+5 socket
• DMS-59 connector with screws
• DVI connectors with nuts
• Nickel-plated contacts
• Cable length: approx. 20 cm

System requirements
• Graphics card with DMS-59 connector

Package contents
• DMS-59 > DVI1 adapter



Manufacturer : DELOCK
Factory number : 65281
Package weight : 0.146 kg
RoHS : conform
Technical information
  • General
    • Type
    • DMS-59 adapter
    • Design
    • DMS-59 plug <> 2x DVI 24+5 socket
  • Measures
    • Cable length
    • 0.2 m