Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 65280 :: DMS-59 plug > 2x HDMI socket adapter, 20 cm

Item-No.: DELOCK 65280
€14,50
Category of goods: 1 = discountable

DELOCK 65280

  • Product Description
  • Technical information
  • General
    • Type
    • DMS-59 adapter
    • Design
    • DMS-59 plug <> 2x HDMI socket
  • Measures
    • Cable length
    • 0.2 m

This Delock adapter connects to a graphics card with a DMS-59 port and allows up to two additional HDMI monitors to be connected.

Technical data
• Connectors: DMS-59 plug > 2x HDMI 19-pin socket
• DMS-59 connector with screws
• Nickel-plated contacts
• Cable length: approx. 25 cm

System requirements
• Graphics card with DMS-59 connector

Package contents
• DMS-59 > HDMI adapter



Manufacturer : DELOCK
Factory number : 65280
Package weight : 0.091 kg
RoHS : conform
Technical information
  • General
    • Type
    • DMS-59 adapter
    • Design
    • DMS-59 plug <> 2x HDMI socket
  • Measures
    • Cable length
    • 0.2 m