Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 65261 :: VGA socket > DVI 24+5 - 270° angled adapter

Item-No.: DELOCK 65261
€3,95
Category of goods: 1 = discountable

DELOCK 65261

  • Product Description
  • Technical information
  • General
    • Type
    • DVI adapter
    • Design
    • VGA-15 plug <> DVI 24+5 DVI plug
    • Colour
    • Black
    • Assembly
    • Gold-plated
  • Specials
    • Specification
    • 270° offset

This Delock adapter can be used to convert the DVI interface of your PC, notebook etc. into a VGA port to connect various VGA devices.

Technical data
• Connectors: VGA 15-pin socket > DVI 24+5-pin plug
• Socket angled 270°
• DVI plug with screws

System requirements
• One free DVI port



Manufacturer : DELOCK
Factory number : 65261
Package weight : 0.033 kg
RoHS : conform
Technical information
  • General
    • Type
    • DVI adapter
    • Design
    • VGA-15 plug <> DVI 24+5 DVI plug
    • Colour
    • Black
    • Assembly
    • Gold-plated
  • Specials
    • Specification
    • 270° offset