Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 65247 :: VGA plug/socket adapter, 270° angle

Item-No.: DELOCK 65247
€4,95
Category of goods: 1 = discountable

DELOCK 65247

  • Product Description
  • Technical information
  • General
    • Type
    • VGA adapter
    • Design
    • 15-pin HD plug <> 15-pin HD socket
  • Specials
    • Specification
    • Angled to the left

This Delock adapter can be used to angle the VGA interface of your device or cable to establish connections in hard-to-reach spots.

Technical data
• VGA 15-pin plug > VGA 15-pin socket
• VGA socket with nuts
• VGA plug with screws
• Nickel-plated connectors
• Angled



Manufacturer : DELOCK
Factory number : 65247
Package weight : 0.031 kg
RoHS : conform
Technical information
  • General
    • Type
    • VGA adapter
    • Design
    • 15-pin HD plug <> 15-pin HD socket
  • Specials
    • Specification
    • Angled to the left