Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 65240 :: Adaptor DP 1.2 plug > mini DP jack

Item-No.: DELOCK 65240
Colour:

€7,50




DELOCK 65240

  • Product Description
  • Technical information
  • General
    • Type
    • DisplayPort adapter
    • Colour
    • White
  • Interfaces
    • Connection entry
    • DisplayPort plug
    • Connection discharge
    • Mini DisplayPort socket
This Displayport adapter by Delock enables you to connect e.g. an additional monitor with Displayport to the mini Displayport interface of your Mac.

Specification
  • Connector: Displayport Plug > mini Displayport Socket
  • Colour:white /li>
  • Connector: coated nickel


System requirements
  • a free port Displayport connector


Package content
  • Adaptor


Package
Poly Bag



Manufacturer : DELOCK
Factory number : 65240
Package weight : 0.022 kg
RoHS : conform
Technical information
  • General
    • Type
    • DisplayPort adapter
    • Colour
    • White
  • Interfaces
    • Connection entry
    • DisplayPort plug
    • Connection discharge
    • Mini DisplayPort socket