Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 65239 :: Adaptor mini DP 1.2 plug > DP jack

Item-No.: DELOCK 65239
Colour:

€6,95




DELOCK 65239

  • Product Description
  • Technical information
  • General
    • Type
    • DisplayPort adapter
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • Mini DisplayPort plug
    • Connection discharge
    • DisplayPort socket
This Displayport adapter by Delock enables you to connect e.g. an additional monitor with Displayport to the mini Displayport interface of your Mac.

Specification
  • Connector: mini Displayport 20 pin male > Displayport 20 pin female
  • Connector: coated nickel
  • Colour:white /li>
  • Dimension (LxBxH): ca. 42,5x 21,4x 10,8 mm


System requirements
  • a free port mini Displayport connector


Package content
  • Adaptor


Package
Poly Bag



Manufacturer : DELOCK
Factory number : 65239
Package weight : 0.012 kg
RoHS : conform
Technical information
  • General
    • Type
    • DisplayPort adapter
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • Mini DisplayPort plug
    • Connection discharge
    • DisplayPort socket