Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 65225 :: DVI 29-pin socket > DVI 29-pin socket adapter

Item-No.: DELOCK 65225
€5,60
Category of goods: 1 = discountable

DELOCK 65225

  • Product Description
  • Technical information
  • General
    • Type
    • DVI adapter
    • Design
    • 2x 24+5 DVI socket
    • Assembly
    • Gold-plated
  • Specials
    • Specification
    • Straight

This DVI adapter Delock can be used to extend a DVI 29-pin cable connection or can be used to convert a DVI connector interface into a socket.

Technical data
• Connection: DVI 24+5-pin socket > socket
• DVI connection with nuts
• Gold contacts

Package contents
• DVI adapter



Manufacturer : DELOCK
Factory number : 65225
Package weight : 0.024 kg
RoHS : conform
Technical information
  • General
    • Type
    • DVI adapter
    • Design
    • 2x 24+5 DVI socket
    • Assembly
    • Gold-plated
  • Specials
    • Specification
    • Straight
Datasheet/manual