Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 65173 :: DVI 29-pin plug-socket right-angled adapter

Item-No.: DELOCK 65173
€5,35
Category of goods: 1 = discountable

DELOCK 65173

  • Product Description
  • Technical information
  • General
    • Type
    • DVI adapter
    • Design
    • 24+5 DVI plug <> 1x 24+5 DVI socket
    • Assembly
    • Gold-plated
  • Specials
    • Specification
    • Angled to the right

This Delock DVI adapter can be used to angle the socket of DVI 29-pin devices, such as flatscreens etc., by 90° to the right.
This makes it easy to connect your DVI cable if the existing DVI socket is not easily accessible.

Technical data
• DVI 29-pin plug-socket
• Socket angled 90° to the right
• Connectors: nickel-plated

System requirements

• One free DVI 29-pin port



Manufacturer : DELOCK
Factory number : 65173
Package weight : 0.047 kg
RoHS : conform
Technical information
  • General
    • Type
    • DVI adapter
    • Design
    • 24+5 DVI plug <> 1x 24+5 DVI socket
    • Assembly
    • Gold-plated
  • Specials
    • Specification
    • Angled to the right
Datasheet/manual