Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 65172 :: VGA socket > DVI 29-pin right angled adapter

Item-No.: DELOCK 65172
€3,50
Category of goods: 1 = discountable

DELOCK 65172

  • Product Description
  • Technical information
  • General
    • Type
    • DVI adapter
    • Design
    • 15-pin HD socket <> 29-pin DVI-I plug
  • Specials
    • Specification
    • Angled to the right

This Delock adapter can convert DVI-I Dual Link (29-pin) interfaces of PCs, notebooks etc. into VGA ports for connecting various VGA devices.

Technical data
• Connectors: VGA socket 15-pin > DVI 29-pin plug
• Socket angled 90° to the right
• Connectors: nickel-plated

System requirements
• One free DVI 29-pin port



Manufacturer : DELOCK
Factory number : 65172
Package weight : 0.034 kg
RoHS : conform
Technical information
  • General
    • Type
    • DVI adapter
    • Design
    • 15-pin HD socket <> 29-pin DVI-I plug
  • Specials
    • Specification
    • Angled to the right
Datasheet/manual