Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 65171 :: Right angled VGA plug-socket adapter

Item-No.: DELOCK 65171
€4,95
Category of goods: 1 = discountable

DELOCK 65171

  • Product Description
  • Technical information
  • General
    • Type
    • VGA adapter
    • Design
    • 15-pin HD plug <> 15-pin HD socket
  • Specials
    • Specification
    • Angled to the right

This Delock VGA adapter can be used to angle the socket of VGA devices, such as monitors etc., by 90° to the right.
This makes it easy to connect your VGA cable if the existing VGA socket is not easily accessible.

Technical data
• VGA 15-pin connector
• Socket angled 90° to the right
• Connectors: nickel-plated

Package contents
• Adapter



Manufacturer : DELOCK
Factory number : 65171
Package weight : 0.032 kg
RoHS : conform
Technical information
  • General
    • Type
    • VGA adapter
    • Design
    • 15-pin HD plug <> 15-pin HD socket
  • Specials
    • Specification
    • Angled to the right
Datasheet/manual