Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 65130 :: Mini DisplayPort > VGA 15-pin socket adapter

Item-No.: DELOCK 65130
€15,90
Category of goods: 1 = discountable

DELOCK 65130

  • Product Description
  • Technical information
  • General
    • Type
    • DisplayPort adapter
    • Design
    • 20 mini DP plugs <> VGA 15-pin socket
    • Colour
    • White
    • Technology
    • For Apple
    • Assembly
    • Gold-plated
  • Measures
    • Cable length
    • 0.12 m
This adapter enables you to connect e.g. a VGA monitor through a free mini Displayport interface.

Specification
• Connector: mini Displayport 20 pin male > VGA 15 pin female
• Chipset: Analogix
• VGA port with screw nuts
• Mini Displayport 1.1a specification
• Passive converter (level shifter), suitable only for graphics cards with DP++ output
• Resolution up to 1920 x 1200 @ 60 Hz (depending on the monitor and your system)
• Standby detection, standby enter into sleep mode automatically
• 1 x ferrite core
• Cable length: ca. 12 cm (without connector)
• Colour: white
• OS independent, no driver installation necessary

System requirements
• A free mini Displayport DP++ female port

Package content
• Adapter mini Displayport to VGA



Manufacturer : DELOCK
Factory number : 65130
Package weight : 0.03 kg
RoHS : conform
Technical information
  • General
    • Type
    • DisplayPort adapter
    • Design
    • 20 mini DP plugs <> VGA 15-pin socket
    • Colour
    • White
    • Technology
    • For Apple
    • Assembly
    • Gold-plated
  • Measures
    • Cable length
    • 0.12 m